PDP SEO Portlet

50-65-0016

Conn Housing RCP 16 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-65-0016
Secondary Manufacturer Part#: 50-65-0016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
27.56 mm
37.69 x 27.56 mm
37.69 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.5522
300+
$1.47135
600+
$1.4
900+
$1.3104
2000+
$1.11997