PDP SEO Portlet

50-57-9705

Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9705
Secondary Manufacturer Part#: 50-57-9705
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.5400 mm
15.24 mm
15.88 x 15.24 x 6.58 mm
6.58 mm
15.88 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.2985
1300+
$0.28273
2500+
$0.2702
5000+
$0.25798
10000+
$0.24666