50-57-9416
Conn Housing Wire to Board Housing Receptacle 16 POS 2.54mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-57-9416
Secondary Manufacturer Part#: 0050579416
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Panel Mount | ||
| 16 | ||
| 1 | ||
| -40 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 40.61 x 15.24 x 6.58 mm mm | ||
| 6.58 mm | ||
| 40.61 mm | ||
| 70066 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 36 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |