PDP SEO Portlet

50-57-9415

Conn Housing Wire to Board Housing Receptacle 15 POS 2.54mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9415
Secondary Manufacturer Part#: 50-57-9415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
3 A
Panel Mount
15
1
-40 to 105 °C
2.5400 mm
15.24 mm
38.07 x 15.24 x 6.58 mm mm
6.58 mm
38.07 mm
70066
Wire to Board Housing
600 Vdc|Vac
36 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.4776
800+
$0.44718
1600+
$0.42
3200+
$0.40677
4000+
$0.38932