PDP SEO Portlet

50-57-9414

Connector Housing, SL 70066, Receptacle, 14 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9414
Secondary Manufacturer Part#: 50-57-9414
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.

  • Terminal features two independent points of contact
  • Terminal position assurance (TPA) lock for male and female housings
  • Positive lock provides secure retention between headers and receptacles
  • Connector position assurance (CPA) lock
  • Low profile, stackable housing, vertical and right angle headers
  • High temperature LCP headers

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Panel Mount
-40 to 105 °C
2.5400 mm
15.24 mm
35.53 x 15.24 x 6.58 mm
6.58 mm
35.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.6567
600+
$0.62028
2400+
$0.588
4000+
$0.55965
8000+
$0.54665