PDP SEO Portlet

50-57-9408

Conn Housing Wire to Board Housing Receptacle 8 POS 2.54mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9408
Secondary Manufacturer Part#: 38C9866
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Black
3 A
Cable Mount
8
1
-40 to 105 °C
2.54 mm
15.24 mm
6.58 mm
20.29 mm
70066
Wire to Board Housing
20-36 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.437
10+
$0.379
25+
$0.32
50+
$0.314
100+
$0.307
250+
$0.277
500+
$0.27