50-57-9407
Connector Housing, CyClone 70066, Receptacle, 7 Ways, 2.54 mm, 70058, 71851 Crimp Terminals
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-57-9407
Secondary Manufacturer Part#: 50-57-9407
- RoHS 10 Compliant
- Tariff Charges
- Discrete wire, FFC and IDT crimp
- Low-profile, stackable housing, vertical and right-angle headers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 7 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 2.54 mm | ||
| 15.24 mm | ||
| 17.75 x 15.24 x 6.58 mm | ||
| 6.58 mm | ||
| 17.75 mm | ||
| 70066 | ||
| Wire to Board | ||
| 600 Vdc|Vac | ||
| 36 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |