PDP SEO Portlet

50-57-9406

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 6 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9406
Secondary Manufacturer Part#: 50-57-9406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50-57-9406 is a 6-way 1-row version-G SL™ female socket crimp housing made of polyester alloy with positive latch. It mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634 and 74099 products. The crimp housing is suitable for signal and wire-to-board applications. This 70066 series crimp housing can be used with 70058, 71851 SL™ crimp terminals and 73099 CyClone panel-to-panel connector.

  • Black colour
  • UL94V-0 flammability rating
  • Stackable
  • Maximum current per contact is 3A

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Black
3 A
Cable Mount
6
1
-40 to 105 to 105 °C
2.54 mm
15.24 mm
15.21 x 15.24 x 6.58 mm
6.58 mm
15.21 mm
70066
Wire to Board Housing
600 Vdc|Vac
36 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:672  Mult:1  
USD $:
550+
$0.22238
1700+
$0.2106
3400+
$0.2016
6800+
$0.19246
8000+
$0.184