PDP SEO Portlet

50-57-9403

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9403
Secondary Manufacturer Part#: 38C9864
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50-57-9403 is a 3-way polyester alloy crimp housing for 70058 and 71851 SL™ crimp terminals. It is suitable for wire to board application.

  • Mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634, 74099
  • Positive latch
  • Black colour
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Black
3 A
Cable Mount
3
1
-40 to 105 to 105 °C
2.54 mm
15.24 mm
7.59 x 15.24 x 6.58 mm
6.58 mm
7.59 mm
70066
Wire to Board
600 Vdc|Vac
36 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.231
10+
$0.194
25+
$0.171
50+
$0.166
100+
$0.161
250+
$0.139
500+
$0.133