PDP SEO Portlet

50-57-9308

Conn Housing RCP 8 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9308
Secondary Manufacturer Part#: 0050579308
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
15.24 mm
20.29 x 15.24 x 3.53 mm
3.53 mm
20.29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.32117
12000+
$0.27531
30000+
$0.27391
60000+
$0.27251
150000+
$0.27112