PDP SEO Portlet

50-57-9302

Conn Housing RCP 2 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9302
Secondary Manufacturer Part#: 50-57-9302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
15.24 mm
5.05 x 15.24 x 3.53 mm
3.53 mm
5.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1011  Mult:1  
USD $:
1011+
$0.14776
3000+
$0.13992
5500+
$0.133
10000+
$0.12558
20000+
$0.12266