PDP SEO Portlet

50-57-9219

Conn Housing RCP 19 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9219
Secondary Manufacturer Part#: 50-57-9219
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
15.24 mm
48.23 x 15.24 x 3.53 mm
3.53 mm
48.23 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1500+
$0.87694
3000+
$0.84702
6000+
$0.81795
12000+
$0.78888
24000+
$0.75998