PDP SEO Portlet

50-57-9011

Conn Housing RCP 11 POS 2.54mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9011
Secondary Manufacturer Part#: 50-57-9011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.5400 mm
15.24 mm
27.91 x 15.24 x 2.51 mm
2.51 mm
27.91 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.33432
1500+
$0.31591
2500+
$0.301
4500+
$0.28802
5000+
$0.27599