PDP SEO Portlet

50-57-9002

Connector Housing, Single Row, SL 70066 Series, Receptacle, 2 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 50-57-9002
Secondary Manufacturer Part#: 0050579002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50-57-9002 is a 2-way 1-row non-polarized version-A SL™ female socket crimp housing made of polyester alloy. It mates with 42375, 42377, 70280, 70287, 71308, 70543 and 70553 products. The crimp housing is suitable for signal and wire-to-board applications. This 70066 series crimp housing can be used with 70058 and 71851 SL™ crimp terminals.

  • Black colour
  • UL94V-0 flammability rating
  • Stackable
  • Maximum current per contact is 3A

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.5400 mm
15.24 mm
5.05 x 15.24 x 2.51 mm
2.51 mm
5.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  109.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12626
20000+
$0.10958
50000+
$0.10488
100000+
$0.09734
250000+
$0.0899