PDP SEO Portlet

50-37-5113

Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-37-5113
Secondary Manufacturer Part#: 0050375113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Cable Mount
-40 to 105 °C
2.5000 mm
3.9 mm
29.9 x 3.9 x 8 mm
8 mm
29.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:36000  Mult:9000  
USD $:
36000+
$0.1133
81000+
$0.10725
207000+
$0.1067
405000+
$0.10615
1008000+
$0.1056