50-37-5083
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 50-37-5083
Secondary Manufacturer Part#: 50-37-5083
- RoHS 10 Compliant
- Tariff Charges
- Polarization keys
- W-to-B, W-to-W, B-to-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 3.9 mm | ||
| 22.4 x 3.9 x 8 mm | ||
| 8 mm | ||
| 22.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |