PDP SEO Portlet

50-37-5073

Conn Housing RCP 7 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-37-5073
Secondary Manufacturer Part#: 0050375073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
2.5000 mm
3.9 mm
19.9 x 3.9 x 8 mm
8 mm
19.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.08244
40000+
$0.07017
100000+
$0.06628
200000+
$0.06078
500000+
$0.0555