PDP SEO Portlet

50-37-5023

Conn Wire to Board Housing Receptacle 2 POS 2.5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-37-5023
Secondary Manufacturer Part#: 0050375023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Ivory
3 A
Cable Mount
2
1
-40 to 105 °C
2.5000 mm
3.9 mm
7.4 x 3.9 x 8 mm
8 mm
7.4 mm
5264
Wire to Board
250 Vdc|Vac
28 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  38433.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.04025