4R5F46000
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 4R5F46000
Secondary Manufacturer Part#: 4R5F46000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 5Signal | ||
| Receptacle | ||
| 600 V | ||
| 75 V | ||
| Panel Mount | ||
| 5 | ||
| 1 | ||
| -25 to 90 °C | ||
| 21 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544429090 |