PDP SEO Portlet

49045-0011

Conn Board to Board RCP 24 POS 0.5mm Solder RA SMD Embossed T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 49045-0011
Secondary Manufacturer Part#: 49045-0011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
500 mA
Stainless Steel
Gold
Solder
Receptacle
Surface Mount
24 POS
1
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58208
2000+
$0.5193
4000+
$0.504
8000+
$0.4914
16000+
$0.47999