PDP SEO Portlet

48406-0001

USB Stacked Connector, USB 3.0, USB Type A, 18 Ways, Gold, Right Angle, Copper Alloy, 48406 Series

Manufacturer:Molex
Product Category: Connectors, USB, USB Stacked Connectors
Avnet Manufacturer Part #: 48406-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

48406-0001 is a 48406 series dual port, quad row, stacked, right-angle, universal serial bus (USB 3.0) I/O receptacle.

  • 30V AC/DC maximum voltage
  • 1.8A maximum current per contact
  • Durability of 5000 mating cycles max
  • 18 circuits (loaded) and 18 circuits (maximum)
  • Copper alloy contact, gold plating termination
  • Nickel, tin plating mating
  • Blue high temperature thermoplastic resin
  • Right angle orientation and through hole termination interface style
  • PCB locator, PCB retention, polarized to mating part and polarized to PCB
  • Operating temperature range from -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
18 Ways
Copper Alloy
USB 3.0
USB Type A
48406 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:8640  Mult:1080  
Need More?
USD $:
$ 1.91641
8640+
$1.91641
20520+
$1.70528
50760+
$1.69653
100440+
$1.68778
250560+
$1.67904
SubTotal:
$16,557.78