48307-5012
Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass | ||
| Gold Flash | ||
| Receptacle | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 19 POS | ||
| 1 | ||
| -20 to 85 °C | ||
| 0.5000 mm | ||
| 10.55 mm | ||
| 15.7 x 10.55 x 6.05 mm | ||
| 6.05 mm | ||
| 15.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |