PDP SEO Portlet

48258-0002

USB Connector, Sink Reverse, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 48258-0002
Secondary Manufacturer Part#: 0482580002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • USB2.0 shielded I/O receptacle
  • Mid mount with side flange and bevelled metal pins
  • Right-angle, sink reverse type through hole connector
  • Current up to 1.5A
  • Voltage rating is 250VAC

Technical Attributes

Find Similar Parts

Description Value
48258
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  22750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$0.54453