PDP SEO Portlet

48258-0001

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 48258-0001
Secondary Manufacturer Part#: 0482580001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 48258-0001 is a 4-way 1-row right angle Type A Universal Serial Bus (USB) shielded I/O receptacle with gold-plated phosphor bronze contacts. The 48258 series receptacle is suitable for wire-to-board applications. It mates with USB Type A plug. The receptacle has reverse type, mid mount with side flange and bevelled metal pins. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.

  • Lock to mating part
  • Keying to mating part
  • Polarized to mating part
  • Polarized to PCB
  • Superior shielding against RFI and EMI
  • Bevelled metal pins provides ground to PCB and strong board retention
  • Maximum current per contact is 1.5A
  • Maximum voltage is 250VAC (RMS)

Technical Attributes

Find Similar Parts

Description Value
48258 Series
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$0.71464
20300+
$0.70044
50050+
$0.69038
100100+
$0.6806
250250+
$0.66104