48074-9101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 48074-9101
Secondary Manufacturer Part#: 0480749101
- RoHS 10 Compliant
- Tariff Charges
48074-9101 is a right angle, surface mount modular jack with integrated magnetics and LED. It mates with FCC 68 plugs.
- 8/8, RJ45 modular jack
- 1.5A maximum current per contact
- With all panel grounding tabs
- 5.5VDC maximum voltage
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Right Angle | ||
| Cat5, Cat5e | ||
| With LED | ||
| Without Light Pipe | ||
| With Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| 48074 | ||
| Shielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |