PDP SEO Portlet

48037-0001

USB Connector, USB Type A, USB 2.0, Plug, 4 Ways, Through Hole Mount, Right Angle

Manufacturer:Molex
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 48037-0001
Secondary Manufacturer Part#: 0480370001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 48037-0001 is a right angle USB Type-A receptacle with gold-plated brass contact. It supports USB 2.0 version and features 4 positions, fully shielded and through hole mount.

  • Contact current is 1.5A
  • Fully shielded

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold Over Nickel
Plug
48037 Series
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  595.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1000+
$0.99
20000+
$0.985
50000+
$0.98
100000+
$0.975
250000+
$0.97