PDP SEO Portlet

47725-9020

Conn Housing Wire to Wire PL 12 POS 3.5mm ST Panel Mount Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 47725-9020
Secondary Manufacturer Part#: 0477259020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Light Gray
Panel Mount
12
2
-40 to 125 °C
3.5 mm
27.08 mm
46.94 x 39.31 x 27.08 mm
39.31 mm
46.94 mm
Wire to Wire
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1260  Mult:210  
USD $:
1260+
$3.3109
4200+
$2.78755
10080+
$2.7734
20160+
$2.75925
50190+
$2.7451