47725-6010
Automotive Connector Housing, MX150 47725, Plug, 12 Ways, Molex MX150 33000 Series Pin Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 22 A | ||
| Cable Mount | ||
| 12 POS | ||
| 2 | ||
| -40 to 125 °C | ||
| 3.5000 mm | ||
| 39.31 | ||
| 46.94 x 39.31 x 27.08 | ||
| 27.08 | ||
| 46.94 | ||
| Housing | ||
| 500 | ||
| 22 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |