PDP SEO Portlet

47725-2030

Manufacturer:Molex
Avnet Manufacturer Part #: 47725-2030
Secondary Manufacturer Part#: 0477252030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
22 A
Panel Mount
12 POS
2
-40 to 125 °C
3.5000 mm
37.6 mm
46.94 x 37.6 x 27.08
27.08 mm
46.94 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $: