PDP SEO Portlet

47659-1101

I/O Connector, 19 Contacts, Receptacle, HDMI, Surface Mount, 47659, PCB Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 47659-1101
Secondary Manufacturer Part#: 0476591101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass Alloy|LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold Over Nickel
Receptacle
Gold Flash Over Nickel
Surface Mount
19
1
-20 to 85 °C
0.5 mm
5.55 mm
17.5 x 5.55 x 8.5 mm
8.5 mm
17.5 mm
47659
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.34308
12000+
$1.15248
30000+
$1.10282
60000+
$1.02389
150000+
$0.932