47659-1100
I/O Connector, 19 Contacts, Receptacle, HDMI, Surface Mount, 47659, PCB Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 47659-1100
Secondary Manufacturer Part#: 0476591100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Gold Over Nickel | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -20 to 85 °C | ||
| 0.5 mm | ||
| 6.05 mm | ||
| 17.5 x 6.05 x 8.5 mm | ||
| 8.5 mm | ||
| 17.5 mm | ||
| 47659 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |