47654-0001
Conn USB M 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 0.6500 mm | ||
| 6.8 mm | ||
| 10.13 x 6.8 x 3 mm | ||
| 3 mm | ||
| 10.13 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |