PDP SEO Portlet

47571-0001

Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 47571-0001
Secondary Manufacturer Part#: 0475710001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Header
Black
Gold Flash over Nickel
255 °C
500 mA
Surface Mount
8 POS
1
-40 to 85 °C
8
1.0000 mm
5.45 mm
11.4 x 5.45 x 2.3 mm
2.3 mm
11.4 mm
47571
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  31500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.60291
12000+
$0.50727
30000+
$0.47252
60000+
$0.4262
150000+
$0.39209