47553-2001
Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 47553-2001
Secondary Manufacturer Part#: 47553-2001
- RoHS 10 Compliant
- Tariff Charges
The 47553-2001 from Molex is a 1.27mm pitch, shielded SIM card holder with 2 detect pins and 6 circuits in push-push style. This SIM card holder is made of It is made of copper alloy, stainless steel metal with gold over nickel plating and gold termination plating, it mates with standard SIM card.
- Front card entry location
- Open card detection switch
- Maximum durability of 2500 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +85°C
- Maximum 0.5A current per contact, maximum 50VDC voltage
- Housing height of 1.8mm
- With PCB locator and PCB retention
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Gold | ||
| 250 | ||
| 500 mA | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| -30 to 85 °C | ||
| 1.2700 mm | ||
| 26.5 mm | ||
| 19.35 x 26.5 x 1.8 mm mm | ||
| 1.8 mm | ||
| 19.35 mm | ||
| 47553 | ||
| Solder | ||
| Mini-SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |