47553-1001
Conn Mini-SIM Card Receptacle 6 POS 2.54mm Solder RA SMD Emboss T/R
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 47553-1001
Secondary Manufacturer Part#: 0475531001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Black | ||
| Gold | ||
| 250 | ||
| 500 mA | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| -20 to 85 °C | ||
| 2.5400 mm | ||
| 26.3 mm | ||
| 19.35 x 26.3 x 1.8 mm mm | ||
| 1.8 mm | ||
| 19.35 mm | ||
| 47553 | ||
| Solder | ||
| Mini-SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |