47553-0001
Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 47553-0001
Secondary Manufacturer Part#: 0475530001
- RoHS 10 Compliant
- Tariff Charges
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 255 °C | ||
| 500 mA | ||
| Surface Mount | ||
| 6 | ||
| 2 | ||
| -20 to 85 °C | ||
| 1.2700 mm | ||
| 26.5 mm | ||
| 26.3 x 26.5 x 1.8 mm mm | ||
| 1.8 mm | ||
| 26.3 mm | ||
| 47553 | ||
| Solder | ||
| SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |