PDP SEO Portlet

47468-0001

Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact

Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 47468-0001
Secondary Manufacturer Part#: 0474680001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Beryllium Copper
Gold
Plug
Gold
245
Surface Mount
-20 to 70 °C
2.5400 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5400  Mult:5400  
USD $: