PDP SEO Portlet

47272-0001

DisplayPort Connector, No Cover, 20 Contacts, Receptacle, Surface Mount, Through Hole Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 47272-0001
Secondary Manufacturer Part#: 47272-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 47272-0001 is a 20-position 0.5mm DisplayPort receptacle with 0.76µm gold-plated contacts, right angle, SMT, without cover, Mylar or flange, with latch holes, peg and solder tab of shell and lead-free.

  • Plastic locating peg
  • Detent locks
  • Latches
  • Metal shielding on all sides
  • Solder tab
  • Small footprint
  • Polarized mating geometry

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel|Glass Filled LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold Over Nickel
Receptacle
Matte Tin Over Nickel
Surface Mount
20
1
-20 to 85 to 85 °C
0.5 mm
14.39 mm
17.79 x 14.39 x 6.65 mm
6.65 mm
17.79 mm
47272
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.8924
2000+
$3.75958
4000+
$3.63055
8000+
$3.50152
16000+
$3.37325