PDP SEO Portlet

47219-2001

Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219

Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 47219-2001
Secondary Manufacturer Part#: 0472192001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 47219-2001 from Molex is a hinge type, shielded 1.1mm pitch microSD card connector for used with microSD card. It is made of copper alloy, stainless steel metal with gold over nickel plating and tin termination plating.

  • Front card entry location
  • 8 circuits (loaded)
  • Maximum durability of 5000 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -40°C to +85°C
  • Maximum 0.5A current per contact, maximum 100VDC voltage
  • Black colour resin
  • With PCB retention

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Receptacle
Black
Tin
250 °C
0.5 A
Surface Mount
8 POS
1
-20 to 85 °C
1.1000 mm
14.5 mm
14.6 x 14.5 x 1.9 mm mm
1.9 mm
14.6 mm
47219
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  36800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.99
8000+
$0.985
20000+
$0.98
40000+
$0.975
100000+
$0.97