47151-0002
Conn HDMI HDR 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 47151-0002
Secondary Manufacturer Part#: 47151-0002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Tin-Bismuth | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 0.5000 mm | ||
| 12.15 mm | ||
| 15 x 12.15 x 16.08 mm | ||
| 16.08 mm | ||
| 15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |