PDP SEO Portlet

47054-1000

Connector Housing, KK 254 47054, Receptacle, 4 Ways, 2.54 mm, 2759 Crimp Terminal

Manufacturer:Molex
Avnet Manufacturer Part #: 47054-1000
Secondary Manufacturer Part#: 47054-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 47054-1000 is a 4-way 1-row KK® 254 housing with polarization rib, nylon body, Suitable for use with 2759 series crimp terminals.

  • Maximum per contact current is 4A
  • Ivory colour

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Ivory
4 A
250 V
Cable Mount
4 POS
1
0 to 75 °C
2.5400 mm
12.7 mm
10.8 x 12.7 x 5.82 mm mm
5.82 mm
10.8 mm
47054
Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $: