47019-2402
Conn SIM M 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 2.5400 mm | ||
| 10 mm | ||
| 7.62 x 10 x 3.15 mm | ||
| 3.15 mm | ||
| 7.62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |