46999-0719
Conn Power Housing PL 4 POS 3.68mm ST Panel Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 46999-0719
Secondary Manufacturer Part#: 0469990719
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Panel Mount | ||
| 4 | ||
| 2 | ||
| -40 to 105 °C | ||
| 3.6800 mm | ||
| 8.6 mm | ||
| 8.6 x 8.6 x 19.6 mm | ||
| 19.6 mm | ||
| 8.6 mm | ||
| Power Connector | ||
| 250 V | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |