46999-0291
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 46999-0291
Secondary Manufacturer Part#: 0469990291
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 23.4 mm | ||
| 13.8 x 23.4 x 7.4 mm | ||
| 7.4 mm | ||
| 13.8 mm | ||
| Housing | ||
| 600 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |