46999-0278
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 4.2000 mm | ||
| 23.9 mm | ||
| 18 x 23.9 x 9.6 | ||
| 9.6 mm | ||
| 18 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |