PDP SEO Portlet

46999-0015

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 46999-0015
Secondary Manufacturer Part#: 0469990015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Matte Tin
Header
Matte Tin over Nickel
240
Through Hole
-40 to 105 °C
6
4.2000 mm
19.93 mm
13.8 x 19.93 x 9.6
9.6 mm
13.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3680  Mult:3680  
USD $:
3680+
$0.64609
11040+
$0.53505
22080+
$0.50579
40480+
$0.48165
103040+
$0.47918