PDP SEO Portlet

46994-0212

Manufacturer:Molex
Avnet Manufacturer Part #: 46994-0212
Secondary Manufacturer Part#: 0469940212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
600|600 Vdc|Vac
Cable Mount
2
1
-40 to 105 °C
4.2 mm
19.6 mm
9.6 x 19.6 x 7.4 mm
7.4 mm
9.6 mm
Wire to Board
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:36000  Mult:9000  
USD $:
36000+
$0.31883
81000+
$0.31722
207000+
$0.31561
405000+
$0.314
1008000+
$0.31239