PDP SEO Portlet

46992-0810

Conn Housing RCP 8 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 46992-0810
Secondary Manufacturer Part#: 0469920810
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:14000  Mult:3500  
USD $:
14000+
$0.38276
31500+
$0.32579
77000+
$0.30774
150500+
$0.2822
378000+
$0.25769