PDP SEO Portlet

46992-0610

Conn Housing RCP 6 POS 4.2mm ST Cable Mount Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 46992-0610
Secondary Manufacturer Part#: 37AC1229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
13.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.704
10+
$0.603
25+
$0.574
50+
$0.554
100+
$0.534
250+
$0.44
500+
$0.437