PDP SEO Portlet

46992-0410

Conn Housing Wire to Board Housing Receptacle 4 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 46992-0410
Secondary Manufacturer Part#: 37AC1228
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
13 A
Cable Mount
4
2
-40 to 105 °C
4.2 mm
19.6 mm
9.6 mm
46992
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.593
10+
$0.452
25+
$0.435
50+
$0.43
100+
$0.426